
1622342-2
- Manufacturer
- MFR.Part #
- 1622342-2
- JLCPCB Part #
- C3475662
- Package
- Plugin
- Description
- -55℃~+155℃ 180Ω Metal Film Resistor ±1% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 180Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% |

* Images are for reference only
1622342-2
Extended- Manufacturer
- MFR.Part #
- 1622342-2
- JLCPCB Part #
- C3475662
- Package
- Plugin
- Description
- -55℃~+155℃ 180Ω Metal Film Resistor ±1% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1622342-2
Extended- Manufacturer
- MFR.Part #
- 1622342-2
- JLCPCB Part #
- C3475662
- Package
- Plugin
- Description
- -55℃~+155℃ 180Ω Metal Film Resistor ±1% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1622342-2 Specifications
1622342-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 180Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1622342-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1622342-2 Documents
1622342-2 datasheets or manufacturer documentation.
Datasheet: 1622342-2 Datasheet (PDF)
1622342-2 Schematic Symbol & PCB Footprint
The 1622342-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.