
* Images are for reference only
160859-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 160859-4
- JLCPCB Part #
- C591023
- Package
- -
- Description
- 0.51~1.03 0.81mm 1.4mm~2.3mm 17~20 28mm 6.35 Blade Terminal No Phosphor bronze Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3639
10+
$0.3559
30+
$0.3494
100+
$0.3446
Related Products