
* Images are for reference only
1604050-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1604050-1
- JLCPCB Part #
- C17474872
- Package
- -
- Description
- -20℃~+105℃ 1 19.06mm UL94V-0 Yellow - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8204
216+
$8.3083
540+
$8.0303
972+
$7.8937