
* Images are for reference only
1586515-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586515-2
- JLCPCB Part #
- C5169848
- Package
- Plugin
- Description
- -55℃~+105℃ 1 13A 1x4P 250V 3.81mm 4.57mm 4P 5.08mm 9.53mm Gold Phosphor bronze Round Pin Through Hole White Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$5.1510
10+
$4.4812
30+
$4.0835
100+
$3.6793
500+
$3.4942
1000+
$3.4104
Related Products