
* Images are for reference only
1586041-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586041-2
- JLCPCB Part #
- C592710
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 1 2 2P 2x1P 4.2mm 600V 9A Brass PA Right Angle Tin UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 690
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7310
10+
$0.7149
30+
$0.7036
100+
$0.6923
Related Products