


1586039-6
- Manufacturer
- MFR.Part #
- 1586039-6
- JLCPCB Part #
- C5439354
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass Through Hole Tin UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=4.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating | 600V | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 4.2mm | |
| Contact Material | Brass | |
| Current Rating | 9A | |
| Pins Structure | 2x3P | |
| Row Spacing | 4.2mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 |

* Images are for reference only
1586039-6
Extended- Manufacturer
- MFR.Part #
- 1586039-6
- JLCPCB Part #
- C5439354
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass Through Hole Tin UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1586039-6
Extended- Manufacturer
- MFR.Part #
- 1586039-6
- JLCPCB Part #
- C5439354
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass Through Hole Tin UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1586039-6 Specifications
1586039-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=4.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating | 600V | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 4.2mm | |
| Contact Material | Brass | |
| Current Rating | 9A | |
| Pins Structure | 2x3P | |
| Row Spacing | 4.2mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1586039-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1586039-6 Documents
1586039-6 datasheets or manufacturer documentation.
Datasheet: 1586039-6 Datasheet (PDF)
1586039-6 Schematic Symbol & PCB Footprint
The 1586039-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.