
1571985-3
- Manufacturer
- MFR.Part #
- 1571985-3
- JLCPCB Part #
- C6390670
- Package
- Plugin
- Description
- -20℃~+80℃ 20V DPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 20V | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
1571985-3
Extended- Manufacturer
- MFR.Part #
- 1571985-3
- JLCPCB Part #
- C6390670
- Package
- Plugin
- Description
- -20℃~+80℃ 20V DPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1571985-3
Extended- Manufacturer
- MFR.Part #
- 1571985-3
- JLCPCB Part #
- C6390670
- Package
- Plugin
- Description
- -20℃~+80℃ 20V DPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1571985-3 Specifications
1571985-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 20V | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1571985-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1571985-3 Documents
1571985-3 datasheets or manufacturer documentation.
Datasheet: 1571985-3 Datasheet (PDF)
1571985-3 Schematic Symbol & PCB Footprint
The 1571985-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.