
* Images are for reference only
1571611-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1571611-2
- JLCPCB Part #
- C5476693
- Package
- -
- Description
- -35℃~+85℃ 1N 24V 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6537
200+
$0.2609
500+
$0.2528
1000+
$0.2480