This website requires JavaScript.
no-image

* Images are for reference only

154744-E

Extended
Manufacturer
TE Connectivity
MFR.Part #
154744-E
JLCPCB Part #
C7163981
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 2 2x40P 3.85mm 80P Side Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 560

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $13.2004
10+ $12.8655

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons