
* Images are for reference only
1513531-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1513531-1
- JLCPCB Part #
- C6650274
- Package
- -
- Description
- 2.4GHz、5GHz 2.5 2dB - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5530
224+
$5.4080
448+
$5.2277
1008+
$5.1375
Related Products