


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | P=1mm | |
| Operating Temperature | -30℃~+75℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 32V | |
| Color | Yellow | |
| Contact Plating | Gold | |
| Number of Pins | 3P | |
| Current Rating | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1473562-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | P=1mm | |
| Operating Temperature | -30℃~+75℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 32V | |
| Color | Yellow | |
| Contact Plating | Gold | |
| Number of Pins | 3P | |
| Current Rating | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1473562-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1473562-3 datasheets or manufacturer documentation.
Datasheet: 1473562-3 Datasheet (PDF)
The 1473562-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.