
* Images are for reference only
146261-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146261-6
- JLCPCB Part #
- C6041688
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 12P 2 2.54mm 2.54mm 3A Black Copper alloy Through Hole Tin-Lead 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6576
240+
$2.2589
480+
$2.1832
960+
$2.1462
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →