


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,30.4x16mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 30.4mm | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1461477-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,30.4x16mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 30.4mm | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1461477-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1461477-4 datasheets or manufacturer documentation.
Datasheet: 1461477-4 Datasheet (PDF)
The 1461477-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.