
1393240-7
- Manufacturer
- MFR.Part #
- 1393240-7
- JLCPCB Part #
- C141972
- Package
- Plugin
- Description
- -40℃~+85℃ 24V 8A@250VAC、10A@250VAC、12A@250VAC、16A@250VAC AgNi Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Contact Rating | 8A@250VAC、10A@250VAC、12A@250VAC、16A@250VAC | |
| Contact Form | Two normally open: 2A (DPST-NO) |

* Images are for reference only
1393240-7
Extended- Manufacturer
- MFR.Part #
- 1393240-7
- JLCPCB Part #
- C141972
- Package
- Plugin
- Description
- -40℃~+85℃ 24V 8A@250VAC、10A@250VAC、12A@250VAC、16A@250VAC AgNi Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1393240-7
Extended- Manufacturer
- MFR.Part #
- 1393240-7
- JLCPCB Part #
- C141972
- Package
- Plugin
- Description
- -40℃~+85℃ 24V 8A@250VAC、10A@250VAC、12A@250VAC、16A@250VAC AgNi Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1393240-7 Specifications
1393240-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Contact Rating | 8A@250VAC、10A@250VAC、12A@250VAC、16A@250VAC | |
| Contact Form | Two normally open: 2A (DPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1393240-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1393240-7 Schematic Symbol & PCB Footprint
The 1393240-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.