
* Images are for reference only
1379659-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1379659-3
- JLCPCB Part #
- C498638
- Package
- -
- Description
- -40℃~+100℃ 16V 2 4A 8P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.4005
10+
$0.3136
30+
$0.2750
100+
$0.2187
500+
$0.1978
1000+
$0.1850
Related Products