
* Images are for reference only
1376136-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376136-2
- JLCPCB Part #
- C591901
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2.5mm 250V 2x3P 3 5A 6P Black Copper alloy Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3680
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.0880
10+
$3.0156
30+
$2.9673
100+
$2.9190
Related Products