
* Images are for reference only
1086541-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1086541-1
- JLCPCB Part #
- C3172278
- Package
- Plugin
- Description
- -65℃~+125℃ 1 18GHz 50Ω Board Side 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.4766
200+
$17.5994
500+
$16.9811
1000+
$16.6751