
* Images are for reference only
104803-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104803-2
- JLCPCB Part #
- C6038052
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 4.75mm 80P Surface Mount,Vertical Tin-Lead SMD,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0159
198+
$13.9716
504+
$13.5047
999+
$13.2745