
* Images are for reference only
104362-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104362-4
- JLCPCB Part #
- C5165965
- Package
- Plugin,P=2.54mm,5P
- Description
- Plugin,P=2.54mm,5P Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 2520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202