
* Images are for reference only
103310-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103310-1
- JLCPCB Part #
- C328054
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Right Angle 弯插,P=2.54mm IDC Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$2.7354
10+
$2.3796
30+
$2.1558
125+
$1.9272
500+
$1.8242
1000+
$1.7791
Related Products