
* Images are for reference only
102917-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 102917-1
- JLCPCB Part #
- C589096
- Package
- -
- Description
- 0.5mm~1.02mm 250V 27~32 Beryllium Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 12500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.0482
10+
$0.8533
30+
$0.7551
100+
$0.6585
500+
$0.6006
1000+
$0.5716
Related Products