
* Images are for reference only
TPRT9078-18GJ5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPRT9078-18GJ5
- JLCPCB Part #
- C3021122
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 280mV@(300mA) 2uA 450mA 5.5V 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1989
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1988
In-stock Item Pricing
Qty Unit Price
1+
$0.1242
50+
$0.0988
150+
$0.0861
500+
$0.0765
3000+
$0.0615
6000+
$0.0576
Related Products