
* Images are for reference only
TPNCP431ACDR2G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPNCP431ACDR2G
- JLCPCB Part #
- C51886182
- Package
- SOP-8
- Description
- -40℃~+125℃ 100mA 2.5V~36V 350uA Adjustable Parallel ±0.5% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0928
150+
$0.0801
500+
$0.0706
2500+
$0.0628
5000+
$0.0590
Related Products