
* Images are for reference only
TPME6214C28M5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPME6214C28M5G
- JLCPCB Part #
- C22435141
- Package
- SOT-23-5
- Description
- -40℃~+150℃@(Tj) 1 1.5uA 18V 2.8V 200mV@(100mA) 300mA 70dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1711
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1695
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0772
150+
$0.0664
500+
$0.0583
3000+
$0.0517
6000+
$0.0485
Related Products