
* Images are for reference only
TPCDSOT236-T24C
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPCDSOT236-T24C
- JLCPCB Part #
- C47117597
- Package
- SOT-23-6
- Description
- 1uA 2 24V 26.7V 3A@8/20us 50pF 60V IEC 61000-4-2 Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
50+
$0.1509
150+
$0.1361
500+
$0.1250
3000+
$0.1160
6000+
$0.1115
Related Products