


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Output Logic Level - High | 2.6V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 700mV、900mV | |
| Series | 74AUP | |
| Number of Channels | 1 | |
| Input Logic Level - High | 1.6V、2V | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 500nA | |
| Features | Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP74AUP1G08S5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Output Logic Level - High | 2.6V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 700mV、900mV | |
| Series | 74AUP | |
| Number of Channels | 1 | |
| Input Logic Level - High | 1.6V、2V | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 500nA | |
| Features | Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP74AUP1G08S5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP74AUP1G08S5 datasheets or manufacturer documentation.
Datasheet: TP74AUP1G08S5 Datasheet (PDF)
The TP74AUP1G08S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.