


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT353 | |
| Output Logic Level - Low | 100mV、310mV、310mV、440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@3.3V,30pF | |
| Output Logic Level - High | 1.11V、1.32V、1.9V、2.05V、2.6V、2.72V | |
| Current - Output High(IOH) | 20mA | |
| Quiescent Current(Iq) | 500nA | |
| Series | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Input Logic Level - High | 1.6V、2V | |
| Input Logic Level -Low | 700mV、900mV | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AUP1G04DCKR-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT353 | |
| Output Logic Level - Low | 100mV、310mV、310mV、440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@3.3V,30pF | |
| Output Logic Level - High | 1.11V、1.32V、1.9V、2.05V、2.6V、2.72V | |
| Current - Output High(IOH) | 20mA | |
| Quiescent Current(Iq) | 500nA | |
| Series | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Input Logic Level - High | 1.6V、2V | |
| Input Logic Level -Low | 700mV、900mV | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AUP1G04DCKR-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74AUP1G04DCKR-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.