CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ18CA
SMBJ18CA - 1
SMBJ18CA - 2
SMBJ18CA - 3
SMBJ18CA - 4
Extended1/4
* Images are for reference only

SMBJ18CA

Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
SMBJ18CA
JLCPCB Part #
C41425632
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 18V 1uA 20.6A@10/1000us 22.1V 29.2V 600W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDO-214AA(SMB)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage29.2V
PolarityBidirectional
Peak Pulse Current (Ipp)20.6A@10/1000us
Voltage - Breakdown22.1V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ18CA
SMBJ18CA

* Images are for reference only

SMBJ18CA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SMBJ18CA
JLCPCB Part #
C41425632
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 18V 1uA 20.6A@10/1000us 22.1V 29.2V 600W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ18CA

* Images are for reference only

SMBJ18CA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SMBJ18CA
JLCPCB Part #
C41425632
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 18V 1uA 20.6A@10/1000us 22.1V 29.2V 600W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ18CA Specifications

SMBJ18CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDO-214AA(SMB)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage29.2V
PolarityBidirectional
Peak Pulse Current (Ipp)20.6A@10/1000us
Voltage - Breakdown22.1V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ18CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ18CA Documents

SMBJ18CA datasheets or manufacturer documentation.

Datasheet: SMBJ18CA Datasheet (PDF)

SMBJ18CA Schematic Symbol & PCB Footprint

The SMBJ18CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.