
* Images are for reference only
ESDLC3V3D3B-0402
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESDLC3V3D3B-0402
- JLCPCB Part #
- C53100561
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 0.8pF 100nA 18V 3.3V 300W@8/20us 4.2V IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9926
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9926
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0538
300+
$0.0466
1000+
$0.0413
5000+
$0.0369
10000+
$0.0347
Related Products