
* Images are for reference only
AZ1045-04F-P
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- AZ1045-04F-P
- JLCPCB Part #
- C2875158
- Package
- DFN2510-10
- Description
- 0.3pF、0.8pF 100nA 16V 4A@8/20us 5V 80W@8/20us 8V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3592
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3589
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
100+
$0.0411
300+
$0.0356
3000+
$0.0294
6000+
$0.0261
9000+
$0.0245
Related Products