
* Images are for reference only
74AHC1G126SE-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 74AHC1G126SE-TP
- JLCPCB Part #
- C52098174
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 1 2V~5.5V 40uA 74AHC 8mA 8mA 9.5ns@5V,50pF Output enable Schmitt trigger Tri-State SOT-353 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
100+
$0.0397
300+
$0.0347
3000+
$0.0308
6000+
$0.0277
9000+
$0.0263
Related Products