



nSMD200-12V
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 800mW | |
| Voltage - Max | 12V | |
| Resistance - Initial (Ri) (Min) | 18mΩ | |
| Trip Current | 3.5A | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |

* Images are for reference only
nSMD200-12V
Extended- Manufacturer
- MFR.Part #
- nSMD200-12V
- JLCPCB Part #
- C22436017
- Package
- 1206
- Description
- -40℃~+85℃ 100A 12V 18mΩ 2A 3.5A 800mW 85mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
nSMD200-12V
Extended- Manufacturer
- MFR.Part #
- nSMD200-12V
- JLCPCB Part #
- C22436017
- Package
- 1206
- Description
- -40℃~+85℃ 100A 12V 18mΩ 2A 3.5A 800mW 85mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
nSMD200-12V Specifications
nSMD200-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 800mW | |
| Voltage - Max | 12V | |
| Resistance - Initial (Ri) (Min) | 18mΩ | |
| Trip Current | 3.5A | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the nSMD200-12V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

nSMD200-12V Documents
nSMD200-12V datasheets or manufacturer documentation.
Datasheet: nSMD200-12V Datasheet (PDF)
nSMD200-12V Schematic Symbol & PCB Footprint
The nSMD200-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.