
* Images are for reference only
S9015 M6-TD(0.26)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- S9015 M6-TD(0.26)
- JLCPCB Part #
- C53064202
- Package
- SOT-23
- Description
- -55℃~+150℃ 100 100nA 150MHz 25V 300mV 500mA 5V 625mW PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9010
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9010
In-stock Item Pricing
Qty Unit Price
1+
$0.0097
100+
$0.0076
300+
$0.0064
3000+
$0.0057
6000+
$0.0051
9000+
$0.0048
Related Products