
MX618-TD
- Manufacturer
- MFR.Part #
- MX618-TD
- JLCPCB Part #
- C52741402
- Package
- ESOP-8
- Description
- ESOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TDSEMIC | |
| Package | ESOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V | |
| Output Current | 1.8A | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| RDS(on) | 130mΩ | |
| Peak Current | 4.5A |

* Images are for reference only
MX618-TD
Extended- Manufacturer
- MFR.Part #
- MX618-TD
- JLCPCB Part #
- C52741402
- Package
- ESOP-8
- Description
- ESOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX618-TD
Extended- Manufacturer
- MFR.Part #
- MX618-TD
- JLCPCB Part #
- C52741402
- Package
- ESOP-8
- Description
- ESOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX618-TD Specifications
MX618-TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TDSEMIC | |
| Package | ESOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V | |
| Output Current | 1.8A | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| RDS(on) | 130mΩ | |
| Peak Current | 4.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX618-TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX618-TD Schematic Symbol & PCB Footprint
The MX618-TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.