
* Images are for reference only
HT7550S/H-TD(55V)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- HT7550S/H-TD(55V)
- JLCPCB Part #
- C52195501
- Package
- SOT-23-3
- Description
- 250mA 55V 5V Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2470
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2470
In-stock Item Pricing
Qty Unit Price
1+
$0.0880
50+
$0.0696
150+
$0.0606
500+
$0.0538
3000+
$0.0483
6000+
$0.0456