
* Images are for reference only
HT7533-1-TD(24V)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- HT7533-1-TD(24V)
- JLCPCB Part #
- C49023473
- Package
- SOT-89
- Description
- -40℃~+85℃ 100mA 100mV@(1mA) 2.5uA 28V 3.3V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6522
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6522
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0374
300+
$0.0326
1000+
$0.0289
5000+
$0.0260
10000+
$0.0245
Related Products