
* Images are for reference only
DSK22 K22-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- DSK22 K22-TD
- JLCPCB Part #
- C53202425
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 20V 2A 50A 550mV@2A 550uA@20V SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0280
600+
$0.0248
3000+
$0.0229
9000+
$0.0213
21000+
$0.0203
Related Products