
* Images are for reference only
CD4017BE-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- CD4017BE-TD
- JLCPCB Part #
- C53202412
- Package
- DIP-16
- Description
- -55℃~+125℃ 1 100ns 3V~18V 5 500mW 5MHz Asynchronous Reset function、Static operation Rising Edge Synchronous Up Counter DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
50+
$0.1479
150+
$0.1308
500+
$0.1096
2000+
$0.1003
5000+
$0.0945