
* Images are for reference only
15N10-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 15N10-TD
- JLCPCB Part #
- C47637380
- Package
- TO-252-2L
- Description
- -55℃~+150℃ 1 N-channel 100V 15A 2.5V 26.2nC@10V 34.7W 38.73pF 6.32pF 827.61pF 85mΩ@10V N-Channel TO-252-2L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2335
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2335
In-stock Item Pricing
Qty Unit Price
1+
$0.1379
50+
$0.1093
150+
$0.0950
500+
$0.0843
2500+
$0.0757
5000+
$0.0714
Related Products