
* Images are for reference only
VLS5045EX-150M
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS5045EX-150M
- JLCPCB Part #
- C404486
- Package
- SMD,5x5mm
- Description
- 1.9A 110mΩ 15uH 2.2A ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 823
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
50+
$0.1088
150+
$0.0952
1500+
$0.0851
3000+
$0.0769
4500+
$0.0727
Related Products