
* Images are for reference only
VLS4012HBX-3R3M
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS4012HBX-3R3M
- JLCPCB Part #
- C1870030
- Package
- SMD,4x4mm
- Description
- 3.33A 3.3uH 4.18A 99mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6819
Related Products