
* Images are for reference only
VLS201610HBX-R68M-1
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS201610HBX-R68M-1
- JLCPCB Part #
- C434840
- Package
- 0806
- Description
- 2.47A 3.1A 44mΩ 680nH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1855
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1855
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
10+
$0.0465
30+
$0.0407
100+
$0.0364
500+
$0.0329
1000+
$0.0311
Related Products