CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. VLBUC12060120R10LF3
VLBUC12060120R10LF3 - 1
VLBUC12060120R10LF3 - 2
VLBUC12060120R10LF3 - 3
Extended1/3
* Images are for reference only

VLBUC12060120R10LF3

Attributes
Value
Manufacturer
TDK
MFR.Part #
VLBUC12060120R10LF3
JLCPCB Part #
C6323823
Package
SMD,12.1x6.1mm
Description
0.138mΩ 105nH 125A 70A ±15% SMD,12.1x6.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,12.1x6.1mm
Current - Saturation(Isat)125A
Inductance105nH
Tolerance±15%
Current Rating70A
DC Resistance(DCR)0.138mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. VLBUC12060120R10LF3
VLBUC12060120R10LF3

* Images are for reference only

VLBUC12060120R10LF3

Extended
Manufacturer

TDK

MFR.Part #
VLBUC12060120R10LF3
JLCPCB Part #
C6323823
Package
SMD,12.1x6.1mm
Description
0.138mΩ 105nH 125A 70A ±15% SMD,12.1x6.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VLBUC12060120R10LF3

* Images are for reference only

VLBUC12060120R10LF3

Extended
Manufacturer

TDK

MFR.Part #
VLBUC12060120R10LF3
JLCPCB Part #
C6323823
Package
SMD,12.1x6.1mm
Description
0.138mΩ 105nH 125A 70A ±15% SMD,12.1x6.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VLBUC12060120R10LF3 Specifications

VLBUC12060120R10LF3 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,12.1x6.1mm
Current - Saturation(Isat)125A
Inductance105nH
Tolerance±15%
Current Rating70A
DC Resistance(DCR)0.138mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLBUC12060120R10LF3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VLBUC12060120R10LF3 Documents

VLBUC12060120R10LF3 datasheets or manufacturer documentation.

Datasheet: VLBUC12060120R10LF3 Datasheet (PDF)

VLBUC12060120R10LF3 Schematic Symbol & PCB Footprint

The VLBUC12060120R10LF3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.