
VAF201610FA-131-1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TDK | |
| Package | 0806 | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance @ Frequency | 130Ω@100MHz | |
| Current Rating | 3.62A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
VAF201610FA-131-1
Extended- Manufacturer
- MFR.Part #
- VAF201610FA-131-1
- JLCPCB Part #
- C6347043
- Package
- 0806
- Description
- 1 130Ω@100MHz 40mΩ 0806 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VAF201610FA-131-1
Extended- Manufacturer
- MFR.Part #
- VAF201610FA-131-1
- JLCPCB Part #
- C6347043
- Package
- 0806
- Description
- 1 130Ω@100MHz 40mΩ 0806 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VAF201610FA-131-1 Specifications
VAF201610FA-131-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TDK | |
| Package | 0806 | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance @ Frequency | 130Ω@100MHz | |
| Current Rating | 3.62A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 40mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VAF201610FA-131-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VAF201610FA-131-1 Documents
VAF201610FA-131-1 datasheets or manufacturer documentation.
Datasheet: VAF201610FA-131-1 Datasheet (PDF)
VAF201610FA-131-1 Schematic Symbol & PCB Footprint
The VAF201610FA-131-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.