
TF6029S-102Y30R0-02
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -20℃~+120℃ | |
| Voltage Rating - DC | 280V | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Withstand | 2kV | |
| Current Rating | 30A | |
| Inductance @ Frequency | 1mH | |
| DC Resistance(DCR) | 4mΩ |

* Images are for reference only
TF6029S-102Y30R0-02
Extended- Manufacturer
- MFR.Part #
- TF6029S-102Y30R0-02
- JLCPCB Part #
- C19372597
- Package
- -
- Description
- -20℃~+120℃ 100MΩ 1mH 280V 2kV 30A 4mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TF6029S-102Y30R0-02
Extended- Manufacturer
- MFR.Part #
- TF6029S-102Y30R0-02
- JLCPCB Part #
- C19372597
- Package
- -
- Description
- -20℃~+120℃ 100MΩ 1mH 280V 2kV 30A 4mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TF6029S-102Y30R0-02 Specifications
TF6029S-102Y30R0-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -20℃~+120℃ | |
| Voltage Rating - DC | 280V | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Withstand | 2kV | |
| Current Rating | 30A | |
| Inductance @ Frequency | 1mH | |
| DC Resistance(DCR) | 4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TF6029S-102Y30R0-02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TF6029S-102Y30R0-02 Documents
TF6029S-102Y30R0-02 datasheets or manufacturer documentation.
Datasheet: TF6029S-102Y30R0-02 Datasheet (PDF)
TF6029S-102Y30R0-02 Schematic Symbol & PCB Footprint
The TF6029S-102Y30R0-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.