TCM0806T-060-2P-T200
Extended
* Images are for reference only

TCM0806T-060-2P-T200

Attributes
Value
Manufacturer
MFR.Part #
TCM0806T-060-2P-T200
JLCPCB Part #
C19513457
Package
-
Description
- Common Mode Filters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerTDK
Package-
Operating Temperature-25℃~+85℃
Voltage Rating - DC10V
Impedance @ Frequency6Ω@100MHz
Insulation Resistance(IR)10MΩ
Current Rating100mA
DC Resistance(DCR)1.4Ω