
* Images are for reference only
SPM5012T-2R2MT
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM5012T-2R2MT
- JLCPCB Part #
- C6297664
- Package
- SMD,5.4x5.1mm
- Description
- 2.2uH 2.7A 4.6A 78.8mΩ ±20% SMD,5.4x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3699
200+
$0.1477
500+
$0.1427
1000+
$0.1403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →