
SPM3012T-2R2M-CA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,3.2x3mm | |
| Current - Saturation(Isat) | 2.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current Rating | 2.2A | |
| DC Resistance(DCR) | 115mΩ |

* Images are for reference only
SPM3012T-2R2M-CA
Extended- Manufacturer
- MFR.Part #
- SPM3012T-2R2M-CA
- JLCPCB Part #
- C6230333
- Package
- SMD,3.2x3mm
- Description
- 115mΩ 2.2A 2.2uH 2.5A ±20% SMD,3.2x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPM3012T-2R2M-CA
Extended- Manufacturer
- MFR.Part #
- SPM3012T-2R2M-CA
- JLCPCB Part #
- C6230333
- Package
- SMD,3.2x3mm
- Description
- 115mΩ 2.2A 2.2uH 2.5A ±20% SMD,3.2x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPM3012T-2R2M-CA Specifications
SPM3012T-2R2M-CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,3.2x3mm | |
| Current - Saturation(Isat) | 2.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current Rating | 2.2A | |
| DC Resistance(DCR) | 115mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPM3012T-2R2M-CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPM3012T-2R2M-CA Documents
SPM3012T-2R2M-CA datasheets or manufacturer documentation.
Datasheet: SPM3012T-2R2M-CA Datasheet (PDF)
SPM3012T-2R2M-CA Schematic Symbol & PCB Footprint
The SPM3012T-2R2M-CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.