This website requires JavaScript.
no-image

* Images are for reference only

SLF12575T-680M2R0-H

Extended
Manufacturer
TDK
MFR.Part #
SLF12575T-680M2R0-H
JLCPCB Part #
C2047312
Package
SMD,12.5x12.5mm
Description
2A 3.4A 68uH 77.8mΩ AEC-Q200 ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6931
200+ $0.2686
500+ $0.2589
1000+ $0.2541

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons