
SLF12575T-151M1R5-H
- Manufacturer
- MFR.Part #
- SLF12575T-151M1R5-H
- JLCPCB Part #
- C1329656
- Package
- SMD,12.5x12.5mm
- Description
- 1.6A 150uH 175mΩ 2.3A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.5x12.5mm | |
| Current - Saturation(Isat) | 2.3A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current Rating | 1.6A | |
| DC Resistance(DCR) | 175mΩ |

* Images are for reference only
SLF12575T-151M1R5-H
Extended- Manufacturer
- MFR.Part #
- SLF12575T-151M1R5-H
- JLCPCB Part #
- C1329656
- Package
- SMD,12.5x12.5mm
- Description
- 1.6A 150uH 175mΩ 2.3A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SLF12575T-151M1R5-H
Extended- Manufacturer
- MFR.Part #
- SLF12575T-151M1R5-H
- JLCPCB Part #
- C1329656
- Package
- SMD,12.5x12.5mm
- Description
- 1.6A 150uH 175mΩ 2.3A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLF12575T-151M1R5-H Specifications
SLF12575T-151M1R5-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.5x12.5mm | |
| Current - Saturation(Isat) | 2.3A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current Rating | 1.6A | |
| DC Resistance(DCR) | 175mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLF12575T-151M1R5-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLF12575T-151M1R5-H Documents
SLF12575T-151M1R5-H datasheets or manufacturer documentation.
Datasheet: SLF12575T-151M1R5-H Datasheet (PDF)
SLF12575T-151M1R5-H Schematic Symbol & PCB Footprint
The SLF12575T-151M1R5-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.